Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-401PCopy
Order Code1824914
Product RangeTY
Your Part Number
No Longer Stocked
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-401PCopy
Order Code1824914
Product RangeTY
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary76.53ohm
DC Resistance Secondary108ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
108ohm
Transformer Terminals
PC Pin
Product Range
TY
Primary Impedance
600ohm
Secondary Power
-
DC Resistance Primary
76.53ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
