
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.050 ($16.555) |
Product Information
Product Overview
The TSRN 1-2450 is a 5V step-down Switching Regulator for inefficient 78xx linear regulators. A high efficiency up to 95% allows full load operation up to +85°C with derating ambient temperature without the need of any heat-sink or forced air cooling. The switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
- Suitable for Positive and Negative Output Circuit
- Pin Compatible with LMxx Linear Regulators
- Built-in Filter Capacitors
- -40°C to +85°C Operation Temperature Range
- No Heat-sink Required
- Over-temperature Protection
- Short Circuit Protection
- Wide Input Range up to 42VDC
- Excellent Line / Load Regulation
- SIP Package
- Low Standby Current
Applications
Power Management
Technical Specifications
ITE
-
1A
Through Hole
42V
1 Output
5V
TSRN 1 Series
6.5V
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
