Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-24120
Order Code284897802
Your Part Number
Technical Datasheet
1,222 total stock globally
Need more?
1222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.260 ($18.986) |
Price for:Each
Minimum: 1
Multiple: 1
$17.26 ($18.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-24120
Order Code284897802
Technical Datasheet
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Input Voltage DC Min15V
Input Voltage DC Max36V
Product Overview
TSR 2-24120 is a TSR 2 Series step-down switching regulator. It is a drop-in replacement for inefficient LMxx linear regulators. A high efficiency allows full load operation up to +67°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 2 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Input voltage range from 15 to 36VDC (24 VDC nominal)
- Output voltage is 12VDC, output current is 2000mA
- Ultra compact SIP package
- Non-Isolated DC/DC converter (POL)
- Built in filter capacitors
- Operating temperature range from -40°C to +85°C
- Excellent line / load regulation
- Short circuit protection
- 3-year product warranty
Technical Specifications
Output Power Max
24W
Output Current Max
2A
Input Voltage DC Max
36V
Output Voltage Nom
12V
Input Voltage DC Min
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268