Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450SM
Order Code284897202
Your Part Number
Technical Datasheet
322 total stock globally
220 more incoming. You can reserve stock now
322 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.155 ($15.5705) |
Price for:Each
Minimum: 1
Multiple: 1
$14.16 ($15.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TSR-1SM non-isolated DC/DC converter (POL) series models of step-down switching regulators have a high efficiency which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators. It features continuous, automatic recovery short circuit protection and natural convection (20 LFM) cooling.
- SMD package
- No thermal layer required
- Up to 94% efficiency (at Vin minimum)
- Low standby current, built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Short circuit protection, wide input operating range, excellent line / load regulation
- 3-year product warranty
- Switching frequency of 1200KHz typical (PWM)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134