Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2450
Order Code245154002
Your Part Number
Technical Datasheet
1,864 total stock globally
Need more?
1864 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.655 ($8.4205) |
Price for:Each
Minimum: 1
Multiple: 1
$7.66 ($8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TSR 0.5 series from Tracopower are non isolated step down switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators. Excellent output voltage accuracy and low standby current are the main features that distinguish switching regulators from linear regulators.
- Very high efficiency up to 97%
- Excellent line and load regulation
- Low standby current
- Operating temperature range -40°C to 90°C
- Short circuit and overtemperature protection
- Output voltage range from 1.5VDC to 15VDC
- Maximum output current is 0.5A
- Switching frequency is 330KHz
- UL94-V0 rated non conductive plastic case
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Alternatives for TSR 0.5-2450
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447