
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TSP 180-124Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 124264501 |
| Product Range | TSP Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $221.650 ($243.815) |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TSP 180-124Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 124264501 |
| Product Range | TSP Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 180W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 7.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | TSP Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The TSP 180-124 from Tracopower is an industrial power supply with DIN rail mount. This high performance power supply is designed for reliable operation under difficult factory floor conditions. The rugged metal case with shock and vibration proof construction make these module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They feature high immunity against electrical disturbances and a high power reserve. TSP 180-124 provides DC-OK signal and external shut down function. International safety approvals package includes ATEX 94/9/EC certification for applications in hazardous locations. This power supply line can be accompanied by a wide range of function modules such as redundancy modules, battery controller modules and buffer modules for reliable system solutions.
- Input voltage range from 85VAC to 132 VAC/ 187VAC to 264VAC autoselect
- Output voltage is 24VDC
- Output current is 7.5A
- Efficiency is 87%
- Output power is 180W
- UL, CSA approved
- Operating temperature range from -25°C to 70°C
- Protection against short circuit, overvoltage and overtemperature
- Adjustable output voltage
Applications
Industrial, Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 180W |
| Output Current - Output 1 | 7.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | TSP Series |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .790612 |
