Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMA 0505SCopy
Manufacturer Standard Lead Time20 weeks
Order Code100751102
Product RangeTMA Series
Your Part Number
1,162 total stock globally
2,400 more incoming. You can reserve stock now
1,162 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.760 ($6.336) |
Price for:Each
Minimum: 1
Multiple: 1
$5.76 ($6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMA 0505SCopy
Manufacturer Standard Lead Time20 weeks
Order Code100751102
Product RangeTMA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.1mm
Height10.2mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTMA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMA series are miniature, isolated 1W DC/DC-converters in a single-in-line package (SIP). Requiring only 1.2cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
- Industry standard pinout
- Non-regulated output
- I/O isolation voltage of 1000VDC
- High efficiency
- Operating temperature range –40°C to +85°C
- Automatic recovery short circuit protection
- Designed for EN 62368-1 (no certification)
- Natural convection (20 LFM) cooling system
- Switching frequency of 70KHz to 120KHz (100 kHz typical (PFM))
- Non-conductive plastic (UL 94 V-0 rated) housing, epoxy (UL 94 V-0 rated) potting material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
TMA Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.1mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TMA 0505S
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
