Print Page
TEN 80-2423WI
Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4:1, 80 W, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 80-2423WICopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5131570 |
| Product Range | TEN 80WI Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.440 ($139.084) |
| 5+ | $125.050 ($137.555) |
| 10+ | $123.920 ($136.312) |
| 50+ | $119.490 ($131.439) |
Price for:Each
Minimum: 1
Multiple: 1
$126.44 ($139.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 80-2423WICopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5131570 |
| Product Range | TEN 80WI Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 80W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 2.66A |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 2.66A |
| Output Regulation | - |
| Isolation Voltage | 1.8kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 25.4mm |
| Height | 11mm |
| Depth | 50.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | TEN 80WI Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 2.66A |
| Output Current - Output 2 | 2.66A |
| Isolation Voltage | 1.8kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11mm |
| Input Voltage DC Min | 9V |
| Product Range | TEN 80WI Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 80W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 25.4mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
