Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-2412.Copy
Order Code4173582
Product RangeTEN 15 Series
Your Part Number
20 total stock globally
40 more incoming. You can reserve stock now
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.350 ($82.885) |
| 5+ | $72.540 ($79.794) |
| 10+ | $71.370 ($78.507) |
| 50+ | $68.710 ($75.581) |
| 100+ | $67.580 ($74.338) |
Price for:Each
Minimum: 1
Multiple: 1
$75.35 ($82.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-2412.Copy
Order Code4173582
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEN 15 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (3)
Alternatives for TEN 15-2412.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
