Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEL 5-2411
Order Code124262201
Product RangeTEL 5 Series
Your Part Number
Technical Datasheet
29 total stock globally
430 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.530 ($31.383) |
Price for:Each
Minimum: 1
Multiple: 1
$28.53 ($31.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 5-2411
Order Code124262201
Product RangeTEL 5 Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 5 Series
Product Overview
The TEL 5 series from Tracopower are 5W, DC to DC converters with wide input range of 2:1. These series feature very high reliability and excellent cost /performance ratio. TEL 5 series DC to DC converters provide an economical solution for low cost applications. These are approved by UL/cUL 60950-1, IEC/EN 60950-1, CSA standards. TEL 5 series have isolation voltage of 1500VDC.
- Input range ranges from 9VDC to 18VDC and 18VDC to 36VDC
- Cost efficient SMD design
- Operating temperature range -40°C to 85°C
- High efficiency up to 86%
- Switching frequency is 300KHz
- Input filter to meet EN 55022 Class A, FCC, level A without external components
- Indefinite short circuit protection
- 24 pin DIP package with industry standard pinout
- Output voltage range from 3.3VDC to ±15VDC
- Output current range from ±200mA to 1200mA
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEL 5 Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012