Print Page
Image is for illustrative purposes only. Please refer to product description.
267 total stock globally
340 more incoming. You can reserve stock now
267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.490 ($24.739) |
Price for:Each
Minimum: 1
Multiple: 1
$22.49 ($24.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TEL 3 series from Tracopower are 3W, isolated DC to DC converters in DIL-24 package. These converters offer wide 2:1 and 3:1 input voltage ranges. TEL 3 series DC to DC converters feature high efficiency which allows operating temperature up to 71°C at full load and low output noise. These series provides an economical solution for low cost applications.
- High efficiency up to 81%
- Indefinite short circuit protection
- I/O isolation voltage of 1500VDC
- Operating temperature range -40°C to 85°C
- Output voltage range from 5VDC to ±15VDC
- Output current range from ±100mA to 600mA
- Switching frequency is 300KHz
- UL 60950-1, IEC/EN 60950-1, CSA approved
Applications
Power Management, Industrial, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134