Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEL 2-2412
Order Code100703702
Your Part Number
Technical Datasheet
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.200 ($22.220) |
Price for:Each
Minimum: 1
Multiple: 1
$20.20 ($22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TEL 2-2412 is a 1-output board-mount isolated DC to DC Converter with regulated output voltage and wide 2:1 input range. The TEL 2 series 2W converter requires only 3.25cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies this converter for many cost critical applications.
- 1500V I/O isolation
- Input filter meets EN55022, class A without external components
- Low ripple and noise
- Indefinite short-circuit protection
- -40 to +75°C Operating temperature range
Applications
Industrial, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005