Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-118Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3795904 |
| Product Range | TCK Series |
| Your Part Number | |
| Technical Datasheet |
8 total stock globally
80 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.140 ($12.254) |
| 2+ | $10.490 ($11.539) |
| 3+ | $9.840 ($10.824) |
| 5+ | $9.190 ($10.109) |
| 10+ | $8.530 ($9.383) |
| 20+ | $8.300 ($9.130) |
Price for:Each
Minimum: 1
Multiple: 1
$11.14 ($12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-118Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3795904 |
| Product Range | TCK Series |
| Technical Datasheet | |
| Inductance | 175µH |
| DC Current Rating | 1.76A |
| DC Resistance Max | 0.034ohm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | TCK Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Common mode choke with 175µH ±25% (at 10KHz / 50mV) inductance (each winding)
- 34mohm maximum impedance (DCR)
- 1.76A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
| Inductance | 175µH |
|---|---|
| DC Resistance Max | 0.034ohm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| DC Current Rating | 1.76A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | TCK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |