Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-076Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2579310 |
| Product Range | TCK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.900 ($9.790) |
| 3+ | $8.340 ($9.174) |
| 5+ | $7.780 ($8.558) |
| 10+ | $7.210 ($7.931) |
| 20+ | $6.580 ($7.238) |
| 50+ | $5.940 ($6.534) |
Price for:Each
Minimum: 1
Multiple: 1
$8.90 ($9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-076Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2579310 |
| Product Range | TCK Series |
| Technical Datasheet | |
| Inductance | 55µH |
| DC Current Rating | 5.7A |
| DC Resistance Max | 9000µohm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | TCK Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Signalling
Technical Specifications
| Inductance | 55µH |
|---|---|
| DC Resistance Max | 9000µohm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| DC Current Rating | 5.7A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | TCK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001814 |