Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTBL 015-124.Copy
Manufacturer Standard Lead Time23 weeks
Order Code163522102
Product RangeTBL Series
Your Part Number
58 total stock globally
54 more incoming. You can reserve stock now
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.820 ($77.902) |
Price for:Each
Minimum: 1
Multiple: 1
$70.82 ($77.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTBL 015-124.Copy
Manufacturer Standard Lead Time23 weeks
Order Code163522102
Product RangeTBL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTBL Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TBL 015-124 is a TBL-series 15W 24VDC 0.63A industrial Power Supply with low profile case, module depth only 55mm fits into flat control panels used in building. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building. The power supplies can be operated at full load across an ambient temperature range of -25 to 60°C without need of additional cooling. Universal input voltage range and full compliance with all important safety and EMC standards.
- Class-II Safety
- Universal input range 85 to 264VAC
- Adjustable output voltage
- Short-circuit and overload protection
- DC-OK indicator
- Easy snap-on mounting on DIN-rail or with wall mounting bracket
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management, Building Automation, Commercial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TBL Series
Technical Docs (3)
Alternatives for TBL 015-124.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
