Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00032591-103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5116760
Product RangePlas-Fix 60 Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.330 ($36.663) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.33 ($36.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00032591-103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5116760
Product RangePlas-Fix 60 Series
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - MetricM2.5
Screw Length8mm
Fastener PlatingZinc / Clear Cr3
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product RangePlas-Fix 60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
8mm
Fastener Material
Steel
Product Range
Plas-Fix 60 Series
Thread Size - Metric
M2.5
Fastener Plating
Zinc / Clear Cr3
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181499
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
