Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M4-2
Order Code703325402
Your Part Number
Technical Datasheet
72 total stock globally
110 more incoming. You can reserve stock now
72 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.790 ($4.169) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.79 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M4-2
Order Code703325402
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialSteel
Panel Thickness1.44mm
Panel Cutout Diameter-
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M4
Panel Thickness
1.44mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036