Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR-S-3.5M3-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 703323001 |
| Your Part Number | |
| Technical Datasheet |
73 total stock globally
143 more incoming. You can reserve stock now
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.970 ($3.267) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$2.97 ($3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR-S-3.5M3-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 703323001 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Carbon Steel |
| Panel Thickness | 1.44mm |
| Panel Cutout Diameter | - |
| Fastener Plating | Zinc / Clear Cr3 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TR-S-3.5M3-2 is a clinch nut.
- Carbon steel AISI 1018/10B21 material
- PPHT-S-2017-01 heat treatment, PPEZC 2017-01 finish
- 1.4mm minimum sheet thickness
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Carbon Steel |
| Panel Cutout Diameter | - |
| Product Range | - |
| Thread Size - Metric | M3 |
|---|---|
| Panel Thickness | 1.44mm |
| Fastener Plating | Zinc / Clear Cr3 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
