Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR-S-3.5M3-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 703322901 |
| Your Part Number | |
| Technical Datasheet |
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR-S-3.5M3-1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 703322901 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Carbon Steel |
| Panel Thickness | 1.44mm |
| Panel Cutout Diameter | - |
| Fastener Plating | Zinc / Clear Cr3 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TR-S-3.5M3-1 is a M3 Alt size self clinch nut made of steel material and zinc & clear cr3 finish.
- Carbon steel - AISI 1018 / 10B21 material
- 80HRB maximum sheet hardness
- M3.5 thread size, 1 min sheet thickness
- 5.6mm minimum distance edge of sheet to hole C/L
- 7.11mm Diameter
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Carbon Steel |
| Panel Cutout Diameter | - |
| Product Range | - |
| Thread Size - Metric | M3 |
|---|---|
| Panel Thickness | 1.44mm |
| Fastener Plating | Zinc / Clear Cr3 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
