Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR NNE 34814 M4Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 247268801 |
| Your Part Number | |
| Technical Datasheet |
24 total stock globally
24 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.270 ($10.197) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.27 ($10.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR NNE 34814 M4Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 247268801 |
| Technical Datasheet | |
| Nut Type | Hex |
| Thread Size - Imperial | - |
| Thread Size - Metric | M4 |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M4 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010659 |
