Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoN60.250 PRSTABZ100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code142050201
Your Part Number
276 total stock globally
Need more?
276 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.880 ($2.068) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.88 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.250 PRSTABZ100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code142050201
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length6.35mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
6.35mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Bright Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
