Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-UHBRHESF
Order Code247492502
Your Part Number
Technical Datasheet
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.390 ($40.029) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.39 ($40.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-UHBRHESF
Order Code247492502
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM6
Thread Size - Imperial-
Body Length12.7mm
External Diameter8.5mm
Wall Thickness Min3.6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
8.5mm
Product Range
-
Thread Size - Metric
M6
Body Length
12.7mm
Wall Thickness Min
3.6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29