Print Page
Image is for illustrative purposes only. Please refer to product description.
36 total stock globally
16 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.030 ($40.733) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.03 ($40.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-UHBRHESF
Order Code247492501
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM6
Thread Size - Imperial-
Body Length12.7mm
External Diameter8.5mm
Wall Thickness Min3.6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
8.5mm
Product Range
-
Thread Size - Metric
M6
Body Length
12.7mm
Wall Thickness Min
3.6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29