Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRXPSF
Order Code247492902
Your Part Number
Technical Datasheet
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.600 ($36.960) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.60 ($36.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRXPSF
Order Code247492902
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM5
Thread Size - Imperial-
Body Length9.4mm
External Diameter6.3mm
Wall Thickness Min4.8mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.3mm
Product Range
-
Thread Size - Metric
M5
Body Length
9.4mm
Wall Thickness Min
4.8mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101