Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5- N5A4-S50-Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 142044901 |
| Your Part Number | |
| Technical Datasheet |
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.430 ($4.873) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.43 ($4.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5- N5A4-S50-Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 142044901 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M5 |
| Fastener Material | Stainless Steel |
| Nut Type | - |
| Fastener Plating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel |
| Fastener Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M5 |
|---|---|
| Nut Type | - |
| Product Range | - |
Technical Docs (1)
Alternatives for M5- N5A4-S50-
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181639 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052617 |
