Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRXPSFCopy
Manufacturer Standard Lead Time16 weeks
Order Code247492801
Your Part Number
28 total stock globally
16 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.420 ($36.762) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.42 ($36.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
5.5mm
Product Range
-
Thread Size - Metric
M4
Body Length
7.9mm
Wall Thickness Min
4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
