Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESFCopy
Manufacturer Standard Lead Time16 weeks
Order Code247492301
Product RangeHeat-Sert Series
Your Part Number
387 total stock globally
90 more incoming. You can reserve stock now
387 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.820 ($13.002) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.82 ($13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESFCopy
Manufacturer Standard Lead Time16 weeks
Order Code247492301
Product RangeHeat-Sert Series
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Body Length8.1mm
External Diameter6.1mm
Wall Thickness Min2.4mm
Product RangeHeat-Sert Series
SVHCLead (04-Feb-2026)
Product Overview
M4-UHBRHESF is a M4 Heat-Sert™ unheaded insert.
- 8.1mm body length, 6.1mm external diameter, 2.4mm min wall thickness
- Brass material
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.1mm
Product Range
Heat-Sert Series
Thread Size - Metric
M4
Body Length
8.1mm
Wall Thickness Min
2.4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
