Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRXPSFCopy
Manufacturer Standard Lead Time20 weeks
Order Code247492601
Product RangeExpansion-Sert Series
Your Part Number
270 total stock globally
86 more incoming. You can reserve stock now
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.990 ($18.689) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.99 ($18.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRXPSFCopy
Manufacturer Standard Lead Time20 weeks
Order Code247492601
Product RangeExpansion-Sert Series
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Body Length4.7mm
External Diameter4mm
Wall Thickness Min3.2mm
Product RangeExpansion-Sert Series
SVHCLead (04-Feb-2026)
Product Overview
M3-UHBRXPSF is a M3 Expansion-Sert™ unheaded insert.
- 4.7mm body length, 4mm external diameter, 3.2mm min wall thickness
- Brass material
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4mm
Product Range
Expansion-Sert Series
Thread Size - Metric
M3
Body Length
4.7mm
Wall Thickness Min
3.2mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
