Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRHESF
Order Code247492102
Your Part Number
Technical Datasheet
419 total stock globally
138 more incoming. You can reserve stock now
419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.550 ($9.405) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.55 ($9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRHESF
Order Code247492102
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Body Length5.8mm
External Diameter4.4mm
Wall Thickness Min1.8mm
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
M3-UHBRHESF is a unheaded Heat-Sert™M3 insert. It is designed for post mould installation into notch-sensitive thermoplastics using heat. The rounded knurls alleviate stress in the mating boss.
- 5.8mm x 4.4mm
- High pull out and torque resistance
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4.4mm
Product Range
-
Thread Size - Metric
M3
Body Length
5.8mm
Wall Thickness Min
1.8mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032