Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3- SQST-Z100BS4183Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 141946901 |
| Your Part Number | |
| Technical Datasheet |
64 total stock globally
55 more incoming. You can reserve stock now
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.120 ($6.732) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.12 ($6.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3- SQST-Z100BS4183Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 141946901 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Steel |
| Fastener Plating | Bright Zinc |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Steel |
| Product Range | - |
| Thread Size - Metric | M3 |
|---|---|
| Fastener Plating | Bright Zinc |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
