Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5ST-Z100-
Order Code142043102
Product RangeHexagonal Type T Nylon Insert Nut
Your Part Number
Technical Datasheet
1,865 total stock globally
779 more incoming. You can reserve stock now
1865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.940 ($2.134) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.94 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5ST-Z100-
Order Code142043102
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Nut TypeNylon (Polyamide) Locking
Fastener PlatingZinc / Clear Cr3
Product RangeHexagonal Type T Nylon Insert Nut
SVHCNo SVHC (25-Jun-2025)
Product Overview
M3- N5ST-Z100 is a prevailing torque type hex thin nut with non-metallic insert DIN985.
- Steel material, TC1 - commercial zinc/clear trivalent finish
- M3-0.5 ØA
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Nut Type
Nylon (Polyamide) Locking
Product Range
Hexagonal Type T Nylon Insert Nut
Technical Docs (2)
Alternatives for M3- N5ST-Z100-
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06