Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3- N5A2-S100-Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 142044001 |
| Product Range | Hexagonal Type T Nylon Insert Nut |
| Your Part Number | |
| Technical Datasheet |
359 total stock globally
354 more incoming. You can reserve stock now
359 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.120 ($5.632) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.12 ($5.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3- N5A2-S100-Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 142044001 |
| Product Range | Hexagonal Type T Nylon Insert Nut |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Stainless Steel |
| Nut Type | Nylon (Polyamide) Locking |
| Fastener Plating | - |
| Product Range | Hexagonal Type T Nylon Insert Nut |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel |
| Fastener Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M3 |
|---|---|
| Nut Type | Nylon (Polyamide) Locking |
| Product Range | Hexagonal Type T Nylon Insert Nut |
Technical Docs (2)
Alternatives for M3- N5A2-S100-
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181639 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
