Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3-EXA2-S100-Copy
Manufacturer Standard Lead Time21 weeks
Order Code709647101
Your Part Number
560 total stock globally
576 more incoming. You can reserve stock now
560 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.210 ($2.431) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.21 ($2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-EXA2-S100-Copy
Manufacturer Standard Lead Time21 weeks
Order Code709647101
Technical Datasheet
Internal Diameter3.2mm
External Diameter6mm
Fastener MaterialStainless Steel
Thread Size - MetricM3
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M3-EXA2-S100 is an external toothed lock washer (DIN 6797A).
- Stainless steel A2 material, self finish
- 3.2mm internal diameter, 6mm external diameter, 6 teeth
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
6mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
