Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3 6 PTSTMC Z100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 25010701 |
| Your Part Number | |
| Technical Datasheet |
296 total stock globally
347 more incoming. You can reserve stock now
296 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.240 ($2.464) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.24 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3 6 PTSTMC Z100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 25010701 |
| Technical Datasheet | |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Screw Length | 6mm |
| Fastener Material | Steel |
| Fastener Plating | Bright Zinc |
| Screw Head Style | Pan Head Torx |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Contents
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Made from durable steel and featuring a protective zinc coating, these screws offer excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
Technical Specifications
| Thread Size - Metric | M3 |
|---|---|
| Screw Length | 6mm |
| Fastener Plating | Bright Zinc |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Steel |
| Screw Head Style | Pan Head Torx |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for M3 6 PTSTMC Z100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .066 |
