Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3 6 PRSTMC Z100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 141998601 |
| Your Part Number | |
| Technical Datasheet |
5,404 total stock globally
1,792 more incoming. You can reserve stock now
5,404 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.700 ($1.870) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3 6 PRSTMC Z100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 141998601 |
| Technical Datasheet | |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Screw Length | 6mm |
| Fastener Material | Steel 4.8 |
| Fastener Plating | Zinc / Clear Cr3 |
| Screw Head Style | Pan Head Pozidriv |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
M3 6 PRSTMC Z100 is a machine screw designed for secure and reliable fastening in a wide variety of applications. It is made from durable steel and features a protective zinc coating. This screw offers excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
- M3 thread size
- 6mm screw length
- Zinc / clear Cr3 fastener plating
- Steel 4.8 fastener material
- Pan head pozidriv screw head style
Technical Specifications
| Thread Size - Metric | M3 |
|---|---|
| Screw Length | 6mm |
| Fastener Plating | Zinc / Clear Cr3 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Steel 4.8 |
| Screw Head Style | Pan Head Pozidriv |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for M3 6 PRSTMC Z100
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
