Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM1.6 8 SO12CS S50
Order Code717955802
Your Part Number
Technical Datasheet
26 total stock globally
9 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.480 ($12.628) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.48 ($12.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM1.6 8 SO12CS S50
Order Code717955802
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM1.6
Screw Length8mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M1.6
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01