Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-PWFI-BG10-
Order Code250598802
Your Part Number
Technical Datasheet
1,817 total stock globally
Need more?
1817 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.55 ($3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-PWFI-BG10-
Order Code250598802
Technical Datasheet
Internal Diameter3.4mm
External Diameter7mm
Fastener MaterialFibre
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DM3-PWFI-BG10 is a M3 washer made of vulcanised fibre.
- Red finish
- 3.4mm internal diameter, 7mm external diameter
Technical Specifications
Internal Diameter
3.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004