Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-FASTWAZ100DIN125Copy
Manufacturer Standard Lead Time17 weeks
Order Code250600702
Your Part Number
968 total stock globally
1,575 more incoming. You can reserve stock now
968 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.720 ($0.792) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.72 ($0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DM3-FASTWAZ100DIN125 is a plain washer (DIN 125A).
- TC1 - commercial zinc/clear trivalent finish
- Steel material
- 3.2mm internal diameter, 7mm external diameter
- M3 thread size - metric
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
7mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101
