Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | DM2 - FAA2WA - Z100Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 250601401 |
| Your Part Number | |
| Technical Datasheet |
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.230 ($1.353) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.23 ($1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | DM2 - FAA2WA - Z100Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 250601401 |
| Technical Datasheet | |
| Internal Diameter | 2.2mm |
| External Diameter | 5mm |
| Fastener Material | Stainless Steel A2 |
| Thread Size - Metric | - |
| Fastener Plating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Internal Diameter | 2.2mm |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Fastener Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 5mm |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73182200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007257 |
