Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPN6R706NC,L1Q(OCopy |
| Order Code | 5130489 |
| Product Range | U-MOSVII-H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.140 ($2.354) |
| 10+ | $1.150 ($1.265) |
| 100+ | $0.964 ($1.0604) |
| 500+ | $0.797 ($0.8767) |
| 1000+ | $0.714 ($0.7854) |
| 5000+ | $0.662 ($0.7282) |
Price for:Each
Minimum: 1
Multiple: 1
$2.14 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPN6R706NC,L1Q(OCopy |
| Order Code | 5130489 |
| Product Range | U-MOSVII-H Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 40A |
| Drain Source On State Resistance | 6700µohm |
| Transistor Case Style | TSON Advance |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 100W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | U-MOSVII-H Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 40A |
| Transistor Case Style | TSON Advance |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 100W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 6700µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 8Pins |
| Product Range | U-MOSVII-H Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
