Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP292-4(GB-TP,E(T
Order Code387246802
Product RangeTLP292 Series
Also Known AsTLP292-4 ,TLP292-4(GB
Your Part Number
Technical Datasheet
1,772 total stock globally
Need more?
1772 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.760 ($1.936) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76 ($1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP292-4(GB-TP,E(T
Order Code387246802
Product RangeTLP292 Series
Also Known AsTLP292-4 ,TLP292-4(GB
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage2.5kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP292 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
100%
Product Range
TLP292 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000371