Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.950 ($7.645) |
| 10+ | $4.750 ($5.225) |
| 100+ | $3.760 ($4.136) |
| 500+ | $3.510 ($3.861) |
| 1000+ | $3.330 ($3.663) |
Price for:Each
Minimum: 1
Multiple: 1
$6.95 ($7.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT40QR21(STA1,E,DCopy
Order Code5130314
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.9V
Power Dissipation230W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleSC-65
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
230W
Transistor Case Style
SC-65
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
