Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No7UL1G86NX,ELF(S
Order Code4740401
Your Part Number
Technical Datasheet
Packaging Options
3,333 total stock globally
Need more?
3333 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.296 ($0.3256) |
| 10+ | $0.243 ($0.2673) |
| 100+ | $0.215 ($0.2365) |
| 500+ | $0.192 ($0.2112) |
| 1000+ | $0.177 ($0.1947) |
| 5000+ | $0.160 ($0.176) |
| 10000+ | $0.156 ($0.1716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No7UL1G86NX,ELF(S
Order Code4740401
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of Elements1 Element
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageXSON
Product Range-
Logic IC Family7UL1
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
XSON
Logic IC Family
7UL1
Supply Voltage Max
3.6V
Output Current
8mA
Operating Temperature Max
125°C
No. of Elements
1 Element
No. of Pins
6Pins
Product Range
-
Supply Voltage Min
900mV
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002