Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
1 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $321.850 ($354.035) |
Price for:Each
Minimum: 1
Multiple: 1
$321.85 ($354.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01551103
Order Code4759346
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithVerdin Family System-on-Modules (SoMs) / Computer on Modules
Kit ContentsDahlia Carrier Board V1.1D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01551103 is a Dahlia carrier board V1.1D for the Verdin family of System-on-Modules (SoMs) / Computer on Modules (CoMs). Dahlia provides access to some of the most important features supported by the Verdin family. The majority of standard interfaces supported by the Verdin modules are exposed on the Dahlia Carrier Board through a combination of real-world connectors, card slots, and 2.54mm pitch pin headers.
- 2x USB 3.x Host ports (with USB Type-A connectors) through the on-board USB hub
- 1x USB 2.0 Dual-Role-Port(with a USB-C CONN), 1x HDMI port (with Type A CONN), battery holder
- 1x USB 2.0 debug port for connecting multipurpose USB to serial converter based on FT4232HL IC
- 1x USB power input (with USB-C CONN), 1x PCIe port (with Mini PCIe CONN), nano-SIM card holder
- 1x Ethernet port (with an RJ45 connector) featuring a 10/100/1000 Mbps interface
- 2x low-speed 2.54mm pitch male extension headers, 1x MIPI® CSI Camera Interface (with an FFC CONN)
- 1x MIPI DSI display interface, 1x 4-bit SD® card port, 1x I2C 2Kb EEPROM IC, 8x GPIOs
- Undervoltage, overvoltage, overcurrent, and reverse voltage protected power input
- 4x I2C, 1x SPI, 3x PWM, 4x ADC inputs, 1x CAN interface supporting CAN FD up to 8Mbps
- Power input either from a barrel CONN or from a dedicated USB-C CONN and Nano-ITX board size
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Dahlia Carrier Board V1.1D
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Verdin Family System-on-Modules (SoMs) / Computer on Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001