Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoPRC05P8MCopy
Order Code1170441
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoPRC05P8MCopy
Order Code1170441
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts8Contacts
Contact MaterialCopper Alloy
IP Rating-
Product Overview
The PRC05P8M is a 8-position cable-mount Circular Connector with gold over nickel plated copper contacts and solder termination. The PRC05 series plug is smaller than the PRC03, PRC04 series and is original push-pull locking connector for quick and easy connection.
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
8Contacts
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02329
