Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoPRC05P5MCopy
Order Code1170440
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTMW (TAJIMI ELECTRONICS)
Manufacturer Part NoPRC05P5MCopy
Order Code1170440
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts5Contacts
Coupling StylePush-Pull
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
IP Rating
-
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01489
