Print Page
Image is for illustrative purposes only. Please refer to product description.
651 total stock globally
Need more?
651 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.630 ($9.493) |
Price for:Each
Minimum: 1
Multiple: 1
$8.63 ($9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA01
Order Code492097102
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max250°C
Sensing Temperature Max+250°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This sensor is constructed using PTFE wire constructed as a twisted pair. A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug providing waterproof termination.
- PTFE fine wire sensors
- Class 1 material
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Sensing Temperature Max
+250°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Shielding
-
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-50°C
Measured Temperature Max
250°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008