Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Manufacturer Standard Lead Time21 weeks
Order Code426058601
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.290 ($9.119) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$8.29 ($9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Manufacturer Standard Lead Time21 weeks
Order Code426058601
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Technical Datasheet
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter6.1mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPE
No. of Max Strands x Strand Size-
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Reel Length (Imperial)
3.3ft
External Diameter
6.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
TPE
Product Range
LMR Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
