Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.240 ($9.064) |
| 25+ | $6.280 ($6.908) |
| 50+ | $5.440 ($5.984) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.24 ($9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 912/4X6 is a M4 x 6mm Cap screw, made of stainless steel (A2-70 and A4-80 grade), with self colour finish, hex socket head style. Designed according to DIN 912, ISO 4762 and BS 4168 standards.
- 7mm Diameter
- 3mm Key size
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M4
Fastener Plating
-
Screw Head Style
Hex Socket
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072