Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1005Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125645
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.520 ($10.472) |
| 5+ | $9.010 ($9.911) |
| 10+ | $8.700 ($9.570) |
| 50+ | $8.260 ($9.086) |
| 100+ | $8.090 ($8.899) |
Price for:Each
Minimum: 1
Multiple: 1
$9.52 ($10.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1005Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125645
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TP1005 is a UK power supply.
- Input voltage range from 100 to 240V AC (90 to 264V AC max.)
- Input frequency range from 47 to 63Hz, output voltage is 12V DC
- Current is 2000mA (2amp), power is 24W
- Short circuit, over voltage protection
- 1.5 metres cord length, 2.1 x 5.5 x 12mm (female) DC connector
- Polarity is +ve (positive) centre, quality and reliability
- Dimension is 59 x 48 x 29mm
- Operating temperature range from 0°C to + 40°C
- Level VI efficiency
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
